
This 5-position shrouded header features a 5.08mm pitch and is rated for 250V and 12A. It is available in a bulk packaging quantity of 50 units. The header has a green housing color and is plated with tin. It is designed for through-hole mounting and is part of the MSTBVA series.
Sign in to ask questions about the Phoenix Contact 1796584 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1796584 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MSTBVA |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1796584 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.