
This 6-position shrouded header features a current rating of 6A and a voltage rating of 250V. It is designed for through hole mounting and has a green housing color. The header is plated with tin and has a flammability rating of UL94 V-0. It is available in a bulk packaging quantity of 50 pieces with a pitch of 5.08mm.
Phoenix Contact 1796597 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | MSTBVA |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.