Plug component, Nominal current 8 A, Number of positions 4, Pitch 3.5 mm, Connection method Push-in spring connection, Color green, Contact surface Tin
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Height | 14.7mm |
| Length | 7.8mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | FMC |
| Width | 22.9mm |
| RoHS | Compliant |