
Plug component, Nominal current: 8 A, Number of positions: 5, Pitch: 3.5 mm, Connection method: Push-inspring connection, Color: green, Contact surface: Tin
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Height | 18.2mm |
| Length | 7.8mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | FMC |
| Width | 22.9mm |
| RoHS | Compliant |
