Plug component, nominal current: 8 A, number of positions: 2, pitch: 3.5 mm, connection method: Push-in springconnection, color: green, contact surface: Tin
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Material | Tin |
| Height | 7.8mm |
| Length | 7.7mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | FMC |
| Width | 22.9mm |
| RoHS | Compliant |