PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 2, pitch 3.81 mm,connection method Screw connection with tension sleeve, color black, contact surface Tin
Phoenix Contact 1798045 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1798045 to view detailed technical specifications.
No datasheet is available for this part.