PCB connector, nominal current 8 A, rated voltage (III/2) 160 V, number of positions 2, pitch 3.81 mm,connection method Screw connection with tension sleeve, color black, contact surface Tin
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1798058 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.