Conn Terminal Block 4 POS 5mm Solder Thru-Hole 16A
Sign in to ask questions about the Phoenix Contact 1798294 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1798294 technical specifications.
| Color | Black |
| Current | 20A |
| Current Rating | 16A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | COMBICON MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 320V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1798294 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.