Conn Terminal Block F 10 POS 3.81mm Spring Clamp 8A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1798359 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1798359 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.