The Phoenix Contact 1798375 is a 10-position terminal block with a maximum voltage rating of 150V and a current rating of 8A. It features screwless termination and is designed for free-hanging applications. The terminal block is part of the COMBICON FMC series and is packaged in bulk quantities of 50 units. It has a pitch of 0.15 inch and can accommodate wire gauges from 16AWG to 24AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1798375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON FMC |
| Termination | Screwless |
| Voltage | 150V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1798375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.