PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, pitch 5.08 mm,connection method Screw connection with tension sleeve, color black, contact surface Tin
Phoenix Contact 1798524 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.