Plug component, Nominal current: 41 A, Rated voltage (III/2): 1000 V, Number of positions: 4, Pitch: 7.62 mm,Connection method: Screw connection with tension sleeve, Color: green, Contact surface: Tin
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1798799 technical specifications.
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.