
PCB Terminal Block Nominal Current 13.5 A Nom. Voltage 200 V Pitch 3.5 mm Number of Positions 16 Connection Method Screw Connection with Tension Sleeve Mounting Wave Soldering
Sign in to ask questions about the Phoenix Contact 1800035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1800035 technical specifications.
| Color | Black |
| Current | 10A |
| Current Rating | 13.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.5mm |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 200V |
| Weight | 9.259lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
