
The Phoenix Contact COMBICON MCVW series terminal block is a 10-position, 1-level free hanging terminal block with a 3.81mm pitch. It has a current rating of 8A and a voltage rating of 160V. The terminal block is made of black tin-plated material and is packaged in bulk quantities of 50. It is suitable for use with wire gauges from 14AWG to 30AWG.
Phoenix Contact 1800255 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Housing Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Series | COMBICON MCVW |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.