The COMBICON SMKDSP terminal block is a 3-position, single-level terminal block with a current rating of 17.5A and a voltage rating of 400V. It has a pitch of 0.197inch and is available in a package quantity of 50. The terminal block is designed for through-hole mounting and has a termination type of screw. It is suitable for use with wire gauges ranging from 14AWG to 30AWG.
Phoenix Contact 1800432 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.16413oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800432 to view detailed technical specifications.
No datasheet is available for this part.