
Conn PC Terminal Block 3 POS 5.08mm Solder Thru-Hole 24A Cardboard
Sign in to ask questions about the Phoenix Contact 1800882 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1800882 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 16A |
| Height | 15.24mm |
| Length | 9.5mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MKDSN |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.153794oz |
| Width | 18.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800882 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.