Pin enclosure - PCB MSTB Total number of pins 2 Phoenix Contact 1800888 Contact spacing: 5 mm 50 pc(s)
Phoenix Contact 1800888 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 12A |
| Height | 12.1mm |
| Length | 12mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1800888 to view detailed technical specifications.
No datasheet is available for this part.