
This 5-position unshrouded header from Phoenix Contact features a current rating of 12A and a voltage rating of 250V. It is designed for through hole mount and is available in a bulk packaging with 50 pieces per package. The header is made with tin-plated contacts and has a black color. It is compliant with RoHS regulations.
Phoenix Contact 1800891 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON MSTB |
| Termination | Solder |
| Voltage Rating | 250V |
| Weight | 2.315lb |
| RoHS | Compliant |
No datasheet is available for this part.