
3-position, 1-row shrouded header with a 3.81mm pitch. Features right-angle, side-entry, through-hole mounting with solder termination. Rated for 8A current and 160V voltage, operating between -40°C and 100°C. Constructed with nickel/tin contact material and tin plating, housed in green UL94 V-0 flammability rated plastic. Lead-free and RoHS compliant.
Phoenix Contact 1803280 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Nickel, Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.82mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 18.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
