
Modular terminal block featuring 6 positions and 6 poles, designed for right-angle, through-hole mounting with solder termination. This green, UL94 V-0 flammability rated component offers an 8A current rating and a 160V voltage rating. Constructed with tin contact material and plating, it operates up to 100°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803316 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 24.25mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 24.25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803316 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
