
Right-angle shrouded header with 7 positions and a 3.81mm pitch. Features tin-plated contacts for 8A current rating and 160V voltage rating. Constructed from PBT material with a green housing, this male connector offers UL94 V-0 flammability. Through-hole termination ensures secure board mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803329 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 28.06mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Poles | 7 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 28.06mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803329 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
