
9-position, single-row shrouded header with a 3.81mm pitch, designed for right-angle, through-hole solder termination. Features a PBT housing in green with a flammability rating of UL94 V-0. Offers a current rating of 8A and a voltage rating of 160V. Contact material is tin with tin plating. Approvals include UL and CSA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 35.68mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 35.68mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
