
12-position shrouded header with a 3.81mm pitch, designed for right-angle, side-entry, through-hole mounting. Features tin-plated copper contacts, a green UL94 V-0 rated housing, and a maximum current rating of 8A at 160V. This male connector offers a 1-level, 1-row configuration with solder termination and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803374 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.7mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 47.11mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 47.11mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803374 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
