
15-position, right-angle male header for wire-to-board connections. Features a 3.81mm pitch and tin-plated copper contacts. Rated for 8A current and 160V voltage, with a 300V maximum. Constructed from green PBT material with UL94 V-0 flammability rating. Through-hole mounting with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 9.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.65mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 58.54mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Levels | 1 |
| Number of Poles | 15 |
| Number of Positions | 15 |
| Number of Positions Per Level | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 58.54mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.