
8-position, 1-row modular terminal block with straight, male solder termination. Features 8A current rating, 300V voltage rating, and 3.81mm pitch. Constructed with tin-plated contacts and a green housing, this component boasts UL94 V-0 flammability rating and is RoHS compliant. Approved by UL, CSA, VDE, cULus, CB, and EAC.
Phoenix Contact 1803484 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 31.87mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 31.87mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803484 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
