Straight shrouded header for board-to-board applications, featuring 14 positions with a 3.81mm pitch. This male connector offers a 8A current rating and 300V voltage rating, with tin-plated copper contacts. Constructed from green PBT material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Termination is via solder, with through-hole mounting for secure assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1803549 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Phoenix Contact 1803549 technical specifications.
| Approvals | UL, CSA |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 54.73mm |
| Material | PBT |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Levels | 1 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Positions Per Level | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 640mV |
| Weight | 4oz |
| Width | 54.73mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803549 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
