
2-position, right-angle, male terminal block for cable mounting. Features a 3.81mm pitch and screw termination with tin-plated copper contacts. Rated for 8A and 160V, with a maximum voltage of 300V. Constructed with green nylon insulation and meets UL94 V-0 flammability standards. Suitable for wire gauges from 14AWG to 30AWG.
Phoenix Contact 1803578 technical specifications.
| Approvals | UL, CSA, VDE |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.41mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 160V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 160V |
| Weight | 3.456848oz |
| Width | 16.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
