The Phoenix Contact 1803594-DEL is a right angle terminal block with a maximum current rating of 8A. It has a depth of 16.1mm and features screw termination. The terminal block is designed to accommodate wire gauges from 16AWG to 28AWG. It is constructed with tin-plated contacts.
Checking distributor stock and pricing after the page loads.
Phoenix Contact 1803594-DEL technical specifications.
| Contact Plating | Tin |
| Depth | 16.1mm |
| Length | 16.03mm |
| Max Current Rating | 8A |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |