
Barrier strip terminal block, 13 positions, 1 row, 1 deck, right-angle orientation. Features 8A current rating, 160V DC rated voltage, and 300V voltage rating. Accommodates wire gauges from 14AWG to 30AWG with screw termination. Constructed with green polyamide insulation and tin-plated copper contacts. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1803688 technical specifications.
| Approvals | UL, CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 11.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.1mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7mm |
| Material | Polyamide |
| Max Current Rating | 8A |
| Mount | Free Hanging, Cable, Plug-In |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Poles | 13 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Thickness | 45.72mm |
| Voltage | 300V |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| Weight | 3.456848oz |
| Width | 50.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1803688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.