Shrouded header with 8 positions and 7.62mm pitch, designed for board-to-board applications. Features straight, through-hole mounting with solder termination. Offers a 20A current rating and 400V voltage rating. Constructed with tin contact material and silver plating, housed in green UL94 V-0 rated plastic.
Phoenix Contact 1804742 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Silver |
| Current | 20A |
| Current Rating | 20A |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 60.94mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 2lb |
| Width | 60.94mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1804742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.