10-position shrouded header with 7.62mm pitch, straight orientation, and solder termination. Features a 20A current rating, 400V voltage rating, and tin contact material with silver plating. Constructed with a green, UL94 V-0 flammability rated housing, this through-hole mount component is lead-free and RoHS compliant.
Phoenix Contact 1804768 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Silver |
| Current | 20A |
| Current Rating | 20A |
| Depth | 14.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 50mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 76.18mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON PCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.323lb |
| Width | 76.18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1804768 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.