
9-position shrouded header, right-angle, through-hole mount with a 7.62mm pitch. Features tin-plated copper contacts, a 20A current rating, and a 630V DC rated voltage. The green housing is UL94 V-0 flammability rated.
Phoenix Contact 1804865 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 20A |
| Current Rating | 20A |
| Depth | 29mm |
| Flammability Rating | UL94 V-0 |
| Height | 29mm |
| Housing Color | Green |
| Length | 68.56mm |
| Max Current Rating | 20A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | PC |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| DC Rated Voltage | 630V |
| Weight | 2lb |
| Width | 68.56mm |
| RoHS | Compliant |
No datasheet is available for this part.