Connector; Photovoltaic; 40A; 1500V; Black; PV-FT-CM-C-6-130-RD
Phoenix Contact 1805180 technical specifications.
| Approvals | EAC |
| Color | Black, Red |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP65 |
| Voltage Rating | 1.1kV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.