This terminal block is a 10-position, 1-level, screwless terminal block with a current rating of 10A and a voltage rating of 250V. It has a green housing color and is made of tin. The block is designed for free hanging mounting and is available in a bulk packaging quantity of 100. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The terminal block has a pitch of 0.197inch and a width of 50mm, with a maximum wire gauge of 26AWG and a minimum wire gauge of 14AWG.
Phoenix Contact 1805591 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Green |
| Length | 11.7mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | PTS |
| Termination | Screwless |
| Voltage Rating | 250V |
| Width | 50mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.