
The COMBICON PST series is a line of headers and receptacles. This 2-position 2-level vertical header features a black housing color and black color. It is designed for through-hole mounting and is available in quantities of 250. The header has a pitch of 0.197inch and is part of the COMBICON PST series. It is suitable for use in a variety of applications.
Phoenix Contact 1805627 technical specifications.
| Color | Black |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON PST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805627 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.