
Phoenix Contact 1805630 technical specifications.
| Color | Black, Green |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
