This 4-position unshrouded through hole header from Phoenix Contact is a part of the COMBICON PST series. It features a black housing color and black color, with a vertical orientation and a pitch of 0.197inch. The header is available in a bulk packaging quantity of 250 pieces and is RoHS compliant. It is designed for use in applications where a through hole mounting style is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1805643 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Vertical |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON PST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805643 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.