This 5-position FFC/FPC connector features a vertical orientation and 1.3mm pin diameter. It is designed for through-hole mounting and has a black housing with a flammability rating of UL94 V-0. The connector is part of the COMBICON PST series and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1805656 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black, Green |
| Contact Material | Copper |
| Flammability Rating | UL94 V-0 |
| Height | 13mm |
| Housing Color | Black |
| Length | 2.8mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pin Diameter | 1.3mm |
| Series | COMBICON PST |
| Termination | Solder |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805656 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.