The Phoenix Contact 1805669 is a 6-position shrouded header with a black housing and black color. It is designed for through hole mount and has a pitch of 0.197inch. The header is part of the COMBICON PST series and is available in a package quantity of 100 in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Phoenix Contact 1805669 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON PST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1805669 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.