
The Phoenix Contact 1806054 is a 7-position terminal block with a green housing color and tin contact plating. It has a current rating of 12A and a voltage rating of 400V. The terminal block is designed for free hanging and is RoHS compliant. It meets the flammability rating of UL94 V-0 and is packaged in bulk quantities of 50 units.
Phoenix Contact 1806054 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 15A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Positions Per Level | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | COMBICON FRONT-GMSTB |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 5.890752oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.