
Vertical shrouded header with 12 positions and a 5.08mm pitch. Features tin-plated tin contacts, PBT housing in green, and a 12A current rating. Designed for through-hole mounting with solder termination, this component operates at 300V and meets UL94 V-0 flammability standards. Approvals include CSA, VDE, cULus, CB, and EAC, with RoHS compliance.
Phoenix Contact 1808560 technical specifications.
| Approvals | CSA, VDE, cULus, CB, EAC |
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 12A |
| Current Rating | 12A |
| Depth | 12mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.9mm |
| Housing Color | Green |
| Length | 8.6mm |
| Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MSTBV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.467464oz |
| Width | 84.28mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.