
Header connector featuring a 5.08 mm pitch and 13 positions for board-to-board applications. Rated for 12 A nominal current and 320 V (III/2) rated voltage, this green header utilizes a crimp connection method. Contact plating is tin, and the component boasts a UL94 V-0 flammability rating. It supports wire gauges from 14 AWG to 20 AWG and is RoHS compliant.
Phoenix Contact 1808926 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Height | 25mm |
| Housing Color | Green |
| Length | 10mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 13 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| RoHS Compliant | Yes |
| Series | MSTBC |
| Termination | Crimp |
| Voltage | 300V |
| Voltage Rating | 320V |
| Width | 66mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1808926 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.