
This 18-position terminal block from Phoenix Contact features a current rating of 24A and a voltage rating of 400V. It is available in a bulk packaging quantity of 50 and has a pitch of 5.08mm. The block is designed for through hole mounting and is compliant with RoHS regulations.
Phoenix Contact 1809610 technical specifications.
| Color | Green |
| Current | 10A |
| Current Rating | 24A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 18 |
| Number of Positions Per Level | 18 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
No datasheet is available for this part.