This 40-position shrouded header features two levels with 20 positions per level, supporting up to 8A of current and 150V of voltage. It is designed for through-hole mounting and is available in a bulk packaging quantity of 50. The header is part of the COMBICON MCDN series and has a 0.138-inch pitch. The termination is via soldering, and the color is black.
Phoenix Contact 1811530 technical specifications.
| Color | Black |
| Current | 8A |
| Mount | Through Hole |
| Number of Levels | 2 |
| Number of Positions | 40 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| Series | COMBICON MCDN |
| Termination | Solder |
| Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.