This terminal block features 20 positions per level, with a total of 20 positions, and is designed for free-hanging applications. It is available in a bulk packaging configuration with 50 units per package. The block is constructed from a black material and is compliant with RoHS regulations. It is part of the COMBICON FMC series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| RoHS | Not Compliant |