
The Phoenix Contact 1811569 is a 20-position terminal block with a black color and free hanging design. It features a COMBICON FMC series configuration with 20 positions per level and a total of 20 levels. The terminal block is packaged in a bulk quantity of 50 and is RoHS compliant. It has a pitch of 0.138inch and a screwless termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 20 |
| Number of Positions Per Level | 20 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | COMBICON FMC |
| Termination | Screwless |
| RoHS | Not Compliant |