
Two-position, female terminal block with 2.5mm pitch, designed for horizontal, right-angle, through-hole solder termination. Features a 6A current rating and 250V voltage rating, with tin-plated contacts for reliable conductivity. Constructed from white polyamide housing, this component is RoHS compliant and suitable for wire gauges from 20 to 26 AWG. Approved by UL and EAC, it is supplied in tape and reel packaging.
Phoenix Contact 1814498 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Female |
| Height | 7.1mm |
| Housing Color | White |
| Length | 5.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 530 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1814498 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.