
4-position, 1-row terminal block with 2.5mm pitch. Features a horizontal, right-angle orientation for solder termination. Rated for 6A and 250V, with copper contacts plated in tin. Designed for through-hole mounting and accommodates wire gauges from 20AWG to 26AWG. Constructed from polyamide with a white housing, this RoHS compliant component is supplied in tape and reel packaging. Approvals include UL and EAC.
Phoenix Contact 1814511 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Female |
| Housing Color | White |
| Length | 10.5mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 530 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 10mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1814511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
