
8-position, 1-row terminal block with 2.5mm pitch, designed for solder termination. Features tin-plated contacts and a polyamide housing in white. Rated for 6A current and 250V voltage, accepting wire gauges from 20 to 26 AWG. This through-hole mount component offers horizontal orientation and is supplied on tape and reel.
Phoenix Contact 1814553 technical specifications.
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Female |
| Height | 10mm |
| Housing Color | White |
| Length | 7.1mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 530 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 20.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1814553 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.