3-position, 2.5mm pitch PCB header for board-to-board applications. Features a horizontal, male orientation with tin-plated contacts and a polyamide housing. Rated for 6A current and 250V voltage, it utilizes THR soldering for mounting. Approvals include UL and EAC, with RoHS compliance. Supplied in tape and reel packaging.
Phoenix Contact 1814854 technical specifications.
| Approvals | UL, EAC |
| Color | White |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 6A |
| Depth | 5mm |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | White |
| Length | 7.1mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | COMBICON PTSM |
| Termination | Solder |
| Voltage Rating | 250V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1814854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.